
RV-8063-C8-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8063-C8-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR SPI 8-SMT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B SPI, 3-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Offset Compensation, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI, 3-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.24µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 24,50200 Kč | 245,02 Kč |
| 25 | 22,22880 Kč | 555,72 Kč |
| 100 | 19,72600 Kč | 1 972,60 Kč |
| 250 | 18,53156 Kč | 4 632,89 Kč |
| 500 | 17,81124 Kč | 8 905,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,21848 Kč | 17 218,48 Kč |
| 2 000 | 16,73075 Kč | 33 461,50 Kč |
| 3 000 | 16,48636 Kč | 49 459,08 Kč |
| 5 000 | 16,21566 Kč | 81 078,30 Kč |
| 7 000 | 16,05754 Kč | 112 402,78 Kč |
| 10 000 | 15,90536 Kč | 159 053,60 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |


