OV-7604-C7-32.768KHZ-10PPM-TB-QA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 25,30868 Kč
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead
OV-7604-C7

OV-7604-C7-32.768KHZ-10PPM-TB-QA

DigiKey Part Number
2195-OV-7604-C7-32.768KHZ-10PPM-TB-QATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OV-7604-C7-32.768KHZ-10PPM-TB-QA
Description
OSC XO 32.768KHZ SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
OV-7604-C7-32.768KHZ-10PPM-TB-QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.2V ~ 5.5V
Frequency Stability
±20ppm @ 25°C
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
0.5µA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,91015 Kč35 910,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91015 Kč
Unit Price with VAT:43,45128 Kč