Direct
Direct



OM-7604-C7-32.768KHZ-20PPM-TB-QA | |
|---|---|
DigiKey Part Number | 2195-OM-7604-C7-32.768KHZ-20PPM-TB-QATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OM-7604-C7-32.768KHZ-20PPM-TB-QA |
Description | OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OM-7604-C7-32.768KHZ-20PPM-TB-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.5µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,30868 Kč | 25 308,68 Kč |
| Unit Price without VAT: | 25,30868 Kč |
|---|---|
| Unit Price with VAT: | 30,62350 Kč |




