CM7V-T1A-32.768KHZ-6PF-10PPM-TA-QC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Crystal AG
In Stock: 4 311
Unit Price: 11,34000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 4 187
Unit Price: 34,65000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 1 766
Unit Price: 34,65000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 10 615
Unit Price: 14,28000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 30 600
Unit Price: 14,49000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 64 348
Unit Price: 19,95000 Kč
Datasheet
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-6PF-10PPM-TA-QC

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-6PF-10PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-6PF-10PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-6PF-10PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCMicro Crystal AG4 3112195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND11,34000 KčSimilar
ABS06-32.768KHZ-6-1-TAbracon LLC4 187535-ABS06-32.768KHZ-6-1-TCT-ND34,65000 KčSimilar
ABS06-32.768KHZ-7-1-TAbracon LLC1 766535-ABS06-32.768KHZ-7-1-TCT-ND34,65000 KčSimilar
ECS-.327-6-12-C-TRECS Inc.10 615XC2291CT-ND14,28000 KčSimilar
ECS-.327-7-12-C-TRECS Inc.30 600XC2290CT-ND14,49000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,56298 Kč8 562,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8,56298 Kč
Unit Price with VAT:10,36121 Kč