CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 0
Unit Price: 15,79000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 8,25665 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 8,25665 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 30
Unit Price: 10,95000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 1 714
Unit Price: 12,84000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,93030 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,93030 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 20 634
Unit Price: 9,68000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 13 606
Unit Price: 9,05000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 32 606
Unit Price: 9,05000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 14 916
Unit Price: 11,79000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 42 824
Unit Price: 10,95000 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 4 577
Unit Price: 11,37000 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 2 612
Unit Price: 12,84000 Kč
Datasheet
CM7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
108,02000 Kč80,20 Kč
257,58640 Kč189,66 Kč
507,27480 Kč363,74 Kč
1006,97390 Kč697,39 Kč
2506,59540 Kč1 648,85 Kč
5006,32216 Kč3 161,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,66675 Kč6 666,75 Kč
2 0006,39099 Kč12 781,98 Kč
3 0006,23501 Kč18 705,03 Kč
5 0006,04396 Kč30 219,80 Kč
7 0005,92137 Kč41 449,59 Kč
10 0005,79416 Kč57 941,60 Kč
12 0005,73020 Kč68 762,40 Kč
24 0005,49352 Kč131 844,48 Kč
25 0005,47992 Kč136 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč