
SY100EPT20VZC | |
|---|---|
DigiKey Part Number | 2156-SY100EPT20VZC-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | SY100EPT20VZC |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 850MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT20VZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | 850MHz | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 28,20701 Kč | 6 318,37 Kč |
| Unit Price without VAT: | 28,20701 Kč |
|---|---|
| Unit Price with VAT: | 34,13048 Kč |


