
SN65CML100DGK | |
|---|---|
DigiKey Part Number | 296-13871-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65CML100DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100DGK Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal CML |
Series | Output Type Differential |
Packaging Tube | Data Rate 1.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 85,02100 Kč | 850,21 Kč |
| 80 | 72,18588 Kč | 5 774,87 Kč |
| 160 | 69,32094 Kč | 11 091,35 Kč |
| 320 | 66,96197 Kč | 21 427,83 Kč |
| 560 | 65,36639 Kč | 36 605,18 Kč |
| 1 040 | 63,86986 Kč | 66 424,65 Kč |
| 2 560 | 62,10856 Kč | 158 997,91 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |


