
MIC842NYC5 | |
|---|---|
DigiKey Part Number | 2156-MIC842NYC5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC842NYC5 |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC842NYC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 3µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 50µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Bulk: | 440798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 555 | 11,33892 Kč | 6 293,10 Kč |
| Unit Price without VAT: | 11,33892 Kč |
|---|---|
| Unit Price with VAT: | 13,72009 Kč |



