Comparator with Voltage Reference Open-Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC841NBC5

DigiKey Part Number
2156-MIC841NBC5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC841NBC5
Description
IC COMPARATOR 1 W/VOLT REF SC70
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC841NBC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micrel Inc.
Series
Packaging
Bulk
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
20mA
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
50µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 677
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1677
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7907,97924 Kč6 303,60 Kč
Unit Price without VAT:7,97924 Kč
Unit Price with VAT:9,65488 Kč