
RJ45SRB-RET-BK-4 | |
|---|---|
DigiKey Part Number | 4672-RJ45SRB-RET-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | RJ45SRB-RET-BK-4 |
Description | RJ45 SNAP TGTHR RETROFIT 1=10PCS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RJ45 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RJ45 Connectors | |
Features | 1=10pcs | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 50 | 29,09480 Kč | 1 454,74 Kč |
| 100 | 27,70270 Kč | 2 770,27 Kč |
| 300 | 25,63507 Kč | 7 690,52 Kč |
| 500 | 24,72682 Kč | 12 363,41 Kč |
| 1 000 | 23,54695 Kč | 23 546,95 Kč |
| 2 500 | 22,07318 Kč | 55 182,95 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


