
MHRJ45SRB-RET-P | |
|---|---|
DigiKey Part Number | 4672-MHRJ45SRB-RET-P-ND |
Manufacturer | |
Manufacturer Product Number | MHRJ45SRB-RET-P |
Description | RJ45 SNAP TGTHR RETROFIT 1=10PCS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RJ45 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RJ45 Connectors | |
Features | 1=10pcs | |
Color | Purple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 31,74880 Kč | 793,72 Kč |
| 50 | 30,23300 Kč | 1 511,65 Kč |
| 100 | 28,78620 Kč | 2 878,62 Kč |
| 300 | 26,63737 Kč | 7 991,21 Kč |
| 500 | 25,69400 Kč | 12 847,00 Kč |
| 1 000 | 24,46792 Kč | 24 467,92 Kč |
| 2 500 | 22,93670 Kč | 57 341,75 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


