
MHRJ45SRB-R | |
|---|---|
DigiKey Part Number | 4672-MHRJ45SRB-R-ND |
Manufacturer | |
Manufacturer Product Number | MHRJ45SRB-R |
Description | RJ45 STRN REL BOOT 1=10PCS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RJ45 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Connectors | |
Features | 1=10pcs | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 25 | 30,95120 Kč | 773,78 Kč |
| 50 | 29,47280 Kč | 1 473,64 Kč |
| 100 | 28,06380 Kč | 2 806,38 Kč |
| 300 | 25,96963 Kč | 7 790,89 Kč |
| 500 | 25,04978 Kč | 12 524,89 Kč |
| 1 000 | 23,85415 Kč | 23 854,15 Kč |
| 2 500 | 22,36136 Kč | 55 903,40 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


