Connector Boot For RJ45 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRJ45SRB-G

DigiKey Part Number
4672-MHRJ45SRB-G-ND
Manufacturer
Manufacturer Product Number
MHRJ45SRB-G
Description
RJ45 STRN REL BOOT 1=10PCS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Connector Boot For RJ45 Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Boot
For Use With/Related Products
RJ45 Connectors
Features
1=10pcs
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1033,03000 Kč330,30 Kč
2530,95120 Kč773,78 Kč
5029,47280 Kč1 473,64 Kč
10028,06380 Kč2 806,38 Kč
30025,96963 Kč7 790,89 Kč
50025,04978 Kč12 524,89 Kč
1 00023,85415 Kč23 854,15 Kč
2 50022,36136 Kč55 903,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč