
MHED-MD25T-K | |
---|---|
DigiKey Part Number | 4672-MHED-MD25T-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-MD25T-K |
Description | 25 WAY D-SUB HOOD METPLAS PLASTI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Metallized | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 80,66420 Kč | 8 066,42 Kč |
Unit Price without VAT: | 80,66420 Kč |
---|---|
Unit Price with VAT: | 97,60368 Kč |