
MHDTPK25-DB25S-K | |
---|---|
DigiKey Part Number | 4672-MHDTPK25-DB25S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK25-DB25S-K |
Description | 25 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 48,69220 Kč | 4 869,22 Kč |
Unit Price without VAT: | 48,69220 Kč |
---|---|
Unit Price with VAT: | 58,91756 Kč |