15 Position Hinged Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK15-K

DigiKey Part Number
4672-MHDPPK15-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK15-K
Description
15 WAY D-SUB HOOD PLASTIC SNAP L
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
15pos and HD26pos
Manufacturer
MH Connectors
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Hinged Backshell
Material
Polyamide (PA66), Nylon 6/6
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1991253-5TE Connectivity AMP Connectors5A108706-ND56,31000 KčParametric Equivalent
2360-0110-02Encitech Connectors AB8384414-2360-0110-02-ND31,70000 KčParametric Equivalent
5206471-1TE Connectivity AMP Connectors2 630A33666-ND157,67000 KčParametric Equivalent
6260-0101-02Encitech Connectors AB1 2574414-6260-0101-02-ND28,99000 KčParametric Equivalent
ACOV-SUB-15NB15Assmann WSW Components51AE11449-ND91,35000 KčParametric Equivalent
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1028,98900 Kč289,89 Kč
2527,16240 Kč679,06 Kč
5025,86080 Kč1 293,04 Kč
10024,62620 Kč2 462,62 Kč
30022,78673 Kč6 836,02 Kč
50021,98002 Kč10 990,01 Kč
1 00020,93079 Kč20 930,79 Kč
2 50019,62077 Kč49 051,93 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč