
MHDM37SP | |
|---|---|
DigiKey Part Number | 4672-MHDM37SP-ND |
Manufacturer | |
Manufacturer Product Number | MHDM37SP |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDB37SP | MH Connectors | 40 | 4672-MHDB37SP-ND | 110,12000 Kč | Parametric Equivalent |
| 2101-0200-04 | Encitech Connectors AB | 283 | 4414-2101-0200-04-ND | 179,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 77,58200 Kč | 775,82 Kč |
| 40 | 70,35075 Kč | 2 814,03 Kč |
| 80 | 66,98788 Kč | 5 359,03 Kč |
| 120 | 65,09867 Kč | 7 811,84 Kč |
| 280 | 61,31964 Kč | 17 169,50 Kč |
| 520 | 58,70021 Kč | 30 524,11 Kč |
| 1 000 | 56,05458 Kč | 56 054,58 Kč |
| 2 520 | 52,51944 Kč | 132 348,99 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |



