Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDBC25SS-NW | |
|---|---|
DigiKey Part Number | 4672-MHDBC25SS-NW-ND |
Manufacturer | |
Manufacturer Product Number | MHDBC25SS-NW |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer MH Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDBC25SS | MH Connectors | 0 | 4672-MHDBC25SS-ND | 8,43400 Kč | Parametric Equivalent |
| 164X11789X | Amphenol CONEC | 74 | 626-1070-ND | 103,10000 Kč | Parametric Equivalent |
| 170-025-273L000 | NorComp Inc. | 768 | 725FE-ND | 31,71000 Kč | Parametric Equivalent |
| A-DFCR/25/FZ | Assmann WSW Components | 0 | A-DFCR/25/FZ-ND | 11,93950 Kč | Parametric Equivalent |
| DCE25SN | Northern Technologies | 64 | 6022-DCE25SN-ND | 17,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,44440 Kč | 522,22 Kč |
| Unit Price without VAT: | 10,44440 Kč |
|---|---|
| Unit Price with VAT: | 12,63772 Kč |







