MHCCOV-15-SC-MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHCCOV-9-SC-MP

DigiKey Part Number
4672-MHCCOV-9-SC-MP-ND
Manufacturer
Manufacturer Product Number
MHCCOV-9-SC-MP
Description
9 WAY D-SUB HOOD METPLAS TOP ENT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Chromate
Hardware
Assembly Hardware, Grommets
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
1031,00700 Kč310,07 Kč
2529,06600 Kč726,65 Kč
5027,67660 Kč1 383,83 Kč
10026,35460 Kč2 635,46 Kč
25024,70260 Kč6 175,65 Kč
50023,52338 Kč11 761,69 Kč
1 00022,40057 Kč22 400,57 Kč
2 50020,99881 Kč52 497,02 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč