
MH3101-8821 | |
|---|---|
DigiKey Part Number | 4672-MH3101-8821-ND |
Manufacturer | |
Manufacturer Product Number | MH3101-8821 |
Description | RJ45 UNSHIELDED COUPLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer MH Connectors | Mounting Type Panel Mount, Flange |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 6.00µin (0.152µm) |
Part Status Active | Contact Material Phosphor Bronze |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,61800 Kč | 496,18 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 44,28060 Kč | 2 214,03 Kč |
| 100 | 42,16400 Kč | 4 216,40 Kč |
| 300 | 39,01780 Kč | 11 705,34 Kč |
| 500 | 37,63598 Kč | 18 817,99 Kč |
| 1 000 | 35,84044 Kč | 35 840,44 Kč |
| 2 500 | 33,59814 Kč | 83 995,35 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |





