
RTV162-300ML | |
|---|---|
DigiKey Part Number | 473-1203-ND |
Manufacturer | Momentive Performance Materials |
Manufacturer Product Number | RTV162-300ML |
Description | ADHESIVE SEAL SIL NON-CORROSIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 1 Part “Non Corrosive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Momentive Performance Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | - | |
For Use With/Related Products | Non Corrosive | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 581,57000 Kč | 2 581,57 Kč |
| 10 | 2 004,44400 Kč | 20 044,44 Kč |
| 25 | 1 824,73200 Kč | 45 618,30 Kč |
| 50 | 1 704,24160 Kč | 85 212,08 Kč |
| 100 | 1 595,63420 Kč | 159 563,42 Kč |
| Unit Price without VAT: | 2 581,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 123,69970 Kč |










