
1035-85ML | |
|---|---|
DigiKey Part Number | 473-1370-ND |
Manufacturer | |
Manufacturer Product Number | 1035-85ML |
Description | ADHESIVE SEAL CLEAR NONCORROSIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 1 Part Non Corrosive |
Datasheet | Datasheet |
Category | Features Marine Application |
Manufacturer MG Chemicals | For Use With/Related Products Non Corrosive |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Type Potting Compound, 1 Part | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,97000 Kč | 739,97 Kč |
| 12 | 556,49917 Kč | 6 677,99 Kč |
| 30 | 504,28100 Kč | 15 128,43 Kč |
| 54 | 474,36815 Kč | 25 615,88 Kč |
| 102 | 444,82618 Kč | 45 372,27 Kč |
| 252 | 443,00532 Kč | 111 637,34 Kč |
| Unit Price without VAT: | 739,97000 Kč |
|---|---|
| Unit Price with VAT: | 895,36370 Kč |










