
RTV118-85ML | |
|---|---|
DigiKey Part Number | 473-1154-ND |
Manufacturer | Momentive Performance Materials |
Manufacturer Product Number | RTV118-85ML |
Description | ADHESIVE SEAL SIL TRANS FLOWABLE |
Customer Reference | |
Detailed Description | Potting Compound, 1 Part “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Momentive Performance Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | Self Leveling | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 105,63000 Kč | 2 105,63 Kč |
| 12 | 1 600,60667 Kč | 19 207,28 Kč |
| 36 | 1 430,63389 Kč | 51 502,82 Kč |
| 60 | 1 360,63333 Kč | 81 638,00 Kč |
| 108 | 1 286,44935 Kč | 138 936,53 Kč |
| Unit Price without VAT: | 2 105,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 547,81230 Kč |











