RTV102-85ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTV102-85ML

DigiKey Part Number
473-1135-ND
Manufacturer
Momentive Performance Materials
Manufacturer Product Number
RTV102-85ML
Description
ADHESIVE SEALANT SIL WHITE PASTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Potting Compound, 1 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Momentive Performance Materials
Series
Packaging
Bulk
Part Status
Active
Type
Potting Compound, 1 Part
Features
High Strength
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,51000 Kč515,51 Kč
10394,16100 Kč3 941,61 Kč
25356,37640 Kč8 909,41 Kč
50331,04920 Kč16 552,46 Kč
100308,21410 Kč30 821,41 Kč
250281,44440 Kč70 361,10 Kč
500263,49926 Kč131 749,63 Kč
Manufacturers Standard Package
Unit Price without VAT:515,51000 Kč
Unit Price with VAT:623,76710 Kč