
9510-3.6L | |
|---|---|
DigiKey Part Number | 473-9510-3.6L-ND |
Manufacturer | |
Manufacturer Product Number | 9510-3.6L |
Description | ONE-PART EPOXY POTTING COMPOUND, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Black, 3.6L, Heat Cure | |
For Use With/Related Products | Potting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 50°F (4°C ~ 10°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 167,57000 Kč | 10 167,57 Kč |
| 6 | 9 075,60167 Kč | 54 453,61 Kč |
| 12 | 8 729,29500 Kč | 104 751,54 Kč |
| Unit Price without VAT: | 10 167,57000 Kč |
|---|---|
| Unit Price with VAT: | 12 302,75970 Kč |




