


8810-375ML | |
|---|---|
DigiKey Part Number | 473-8810-375ML-ND |
Manufacturer | |
Manufacturer Product Number | 8810-375ML |
Description | BLACK RIGID URETHANE POTTING COM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 2 Part Ceramic, Glass, Metal, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | Black, 375 mL | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,05000 Kč | 1 436,05 Kč |
| 10 | 1 108,65200 Kč | 11 086,52 Kč |
| 25 | 1 006,68600 Kč | 25 167,15 Kč |
| 50 | 938,31240 Kč | 46 915,62 Kč |
| 100 | 876,69170 Kč | 87 669,17 Kč |
| 250 | 804,45268 Kč | 201 113,17 Kč |
| Unit Price without VAT: | 1 436,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,62050 Kč |




