
9460TC-10ML | |
---|---|
DigiKey Part Number | 473-9460TC-10ML-ND |
Manufacturer | |
Manufacturer Product Number | 9460TC-10ML |
Description | EPOXY WHITE 10 ML SYRINGE 9460TC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy Adhesive 10 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy Adhesive | |
Size / Dimension | 10 ml Syringe | |
Usable Temperature Range | -85°F ~ 302°F (-65°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 0.80W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | 652,90000 Kč | 91 406,00 Kč |
Unit Price without VAT: | 652,90000 Kč |
---|---|
Unit Price with VAT: | 790,00900 Kč |