Thermal Epoxy Adhesive 10cc Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM-TIM-15340-SYP

DigiKey Part Number
4338-DM-TIM-15340-SYP-ND
Manufacturer
Manufacturer Product Number
DM-TIM-15340-SYP
Description
ONE PART THERMAL EPOXY 3.7 W/MK
Customer Reference
Detailed Description
Thermal Epoxy Adhesive 10cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dycotec Materials Ltd
Series
Packaging
Retail Package
Part Status
Active
Type
Epoxy Adhesive
Size / Dimension
10cc Syringe
Usable Temperature Range
-40°F ~ 257°F (-40°C ~ 125°C)
Color
Gray
Thermal Conductivity
3.70W/m-K
Shelf Life
6 Months
Storage/Refrigeration Temperature
39°F ~ 44°F (4°C ~ 7°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dycotec Materials Ltd
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:100
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 135,36000 Kč1 135,36 Kč
10847,05900 Kč8 470,59 Kč
25718,76160 Kč17 969,04 Kč
50685,79460 Kč34 289,73 Kč
100652,19790 Kč65 219,79 Kč
Unit Price without VAT:1 135,36000 Kč
Unit Price with VAT:1 373,78560 Kč