
DM-TIM-15323-P | |
|---|---|
DigiKey Part Number | 4338-DM-TIM-15323-P-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15323-P |
Description | ONE PART THERMAL EPOXY 2.3 W/MK |
Customer Reference | |
Detailed Description | Thermal Epoxy Adhesive 250 gram Jar |
Datasheet | Datasheet |
Category | Size / Dimension 250 gram Jar |
Manufacturer Dycotec Materials Ltd | Usable Temperature Range -40°F ~ 257°F (-40°C ~ 125°C) |
Series | Color Gray |
Packaging Bulk | Thermal Conductivity 2.30W/m-K |
Part Status Active | Shelf Life 6 Months |
Type Epoxy Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 259,94000 Kč | 3 259,94 Kč |
| 10 | 3 220,04300 Kč | 32 200,43 Kč |
| 25 | 3 178,04720 Kč | 79 451,18 Kč |
| 50 | 3 132,90160 Kč | 156 645,08 Kč |
| 100 | 3 090,90560 Kč | 309 090,56 Kč |
| Unit Price without VAT: | 3 259,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 944,52740 Kč |


