


8800-375ML | |
|---|---|
DigiKey Part Number | 473-8800-375ML-ND |
Manufacturer | |
Manufacturer Product Number | 8800-375ML |
Description | BLACK FLEXIBLE URETHANE POTTING |
Customer Reference | |
Detailed Description | Potting Compound, 2 Part “Ceramic, Glass, Metal, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Potting Compound, 2 Part | |
Features | Black, 375 mL | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,48000 Kč | 1 645,48 Kč |
| 10 | 1 271,98800 Kč | 12 719,88 Kč |
| 25 | 1 155,64520 Kč | 28 891,13 Kč |
| Unit Price without VAT: | 1 645,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,03080 Kč |





