
841WB-55ML | |
|---|---|
DigiKey Part Number | 473-841WB-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 841WB-55ML |
Description | Super Shield Water Based Nickel |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid 841WB X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 81°F (-20°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,73000 Kč | 1 113,73 Kč |
| 5 | 979,85000 Kč | 4 899,25 Kč |
| 10 | 932,03800 Kč | 9 320,38 Kč |
| 25 | 876,38920 Kč | 21 909,73 Kč |
| 50 | 839,34880 Kč | 41 967,44 Kč |
| 100 | 806,13630 Kč | 80 613,63 Kč |
| 250 | 767,42400 Kč | 191 856,00 Kč |
| Unit Price without VAT: | 1 113,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,61330 Kč |



