New Product
Paint Coating, Conductive Bottle, 55 mL Dark Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

841WBU-55ML

DigiKey Part Number
473-841WBU-55ML-ND
Manufacturer
Manufacturer Product Number
841WBU-55ML
Description
SUPER SHIELD WATER BASED NICKEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Paint Coating, Conductive Bottle, 55 mL Dark Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Dark Gray
Manufacturer
MG Chemicals
Form
Bottle, 55 mL
Series
Features
Coating, Conductive
Packaging
Box
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
14°F ~ 80°F (-10°C ~ 27°C)
Type
Paint
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 153,31000 Kč1 153,31 Kč
51 015,20400 Kč5 076,02 Kč
10965,83900 Kč9 658,39 Kč
25908,41560 Kč22 710,39 Kč
50870,17900 Kč43 508,95 Kč
100835,90510 Kč83 590,51 Kč
250795,94432 Kč198 986,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,31000 Kč
Unit Price with VAT:1 395,50510 Kč