
4895-227G | |
|---|---|
DigiKey Part Number | 473-1129-ND |
Manufacturer | |
Manufacturer Product Number | 4895-227G |
Description | SOLDER RA 60/40 .032" 1/2 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361 ~ 376°F (183 ~ 191°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,49000 Kč | 965,49 Kč |
| 5 | 832,10800 Kč | 4 160,54 Kč |
| 10 | 780,45400 Kč | 7 804,54 Kč |
| 25 | 716,91360 Kč | 17 922,84 Kč |
| 50 | 672,20480 Kč | 33 610,24 Kč |
| 100 | 630,17730 Kč | 63 017,73 Kč |
| Unit Price without VAT: | 965,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,24290 Kč |



