
4885-227G | |
|---|---|
DigiKey Part Number | 473-1125-ND |
Manufacturer | |
Manufacturer Product Number | 4885-227G |
Description | SOLDER RA 63/37 .032" 1/2 LBS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer MG Chemicals | Wire Gauge 20 AWG, 21 SWG |
Series | Process Leaded |
Packaging Spool | Form Spool, 8 oz (227g), 1/2 lb |
Part Status Active | Shelf Life 60 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn63Pb37 (63/37) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Diameter 0.032" (0.81mm) | Weight 0.5 lb (226.8 g) |
Melting Point 361°F (183°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,59000 Kč | 989,59 Kč |
| 5 | 852,86400 Kč | 4 264,32 Kč |
| 10 | 799,87100 Kč | 7 998,71 Kč |
| 25 | 734,75600 Kč | 18 368,90 Kč |
| 50 | 688,92800 Kč | 34 446,40 Kč |
| 100 | 645,84480 Kč | 64 584,48 Kč |
| Unit Price without VAT: | 989,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,40390 Kč |





