
4886-454G | |
|---|---|
DigiKey Part Number | 473-1157-ND |
Manufacturer | |
Manufacturer Product Number | 4886-454G |
Description | SOLDER RA 63/37 1 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 20 AWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer MG Chemicals | Wire Gauge 20 AWG |
Series | Process Leaded |
Packaging Spool | Form Spool, 1 lb (454 g) |
Part Status Active | Shelf Life 60 Months |
Type Wire Solder | Shelf Life Start Date of Manufacture |
Composition Sn63Pb37 (63/37) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Diameter 0.040" (1.02mm) | Weight 1 lb (453.59 g) |
Melting Point 361°F (183°C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,13000 Kč | 1 334,13 Kč |
| 5 | 1 149,68000 Kč | 5 748,40 Kč |
| 10 | 1 078,18800 Kč | 10 781,88 Kč |
| 25 | 990,30240 Kč | 24 757,56 Kč |
| 50 | 928,43680 Kč | 46 421,84 Kč |
| 100 | 871,53050 Kč | 87 153,05 Kč |
| Unit Price without VAT: | 1 334,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,29730 Kč |





