Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 22 AWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4885-454G

DigiKey Part Number
473-1112-ND
Manufacturer
Manufacturer Product Number
4885-454G
Description
SOLDER RA 63/37 .032" 1 LBS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 22 AWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
MG Chemicals
Wire Gauge
22 AWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Active
Shelf Life
60 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Diameter
0.032" (0.81mm)
Weight
1 lb (453.59 g)
Melting Point
361°F (183°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 495,55000 Kč1 495,55 Kč
51 288,82800 Kč6 444,14 Kč
101 208,68100 Kč12 086,81 Kč
251 110,09640 Kč27 752,41 Kč
501 040,70200 Kč52 035,10 Kč
100992,49240 Kč99 249,24 Kč
Unit Price without VAT:1 495,55000 Kč
Unit Price with VAT:1 809,61550 Kč