
454 | |
|---|---|
DigiKey Part Number | 473-1071-ND |
Manufacturer | |
Manufacturer Product Number | 454 |
Description | DESOLDER BRAID ROSIN 0.1" 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 50' (15.24m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer MG Chemicals | Color Blue |
Series | Width 0.100" (2.54mm) |
Packaging Bulk | Length 50' (15.24m) |
Part Status Active | Shelf Life 120 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Mildly Activated (RMA) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-4-25 | Chemtronics | 516 | 50-4-25-ND | 529,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,21000 Kč | 824,21 Kč |
| 5 | 747,87800 Kč | 3 739,39 Kč |
| 10 | 717,28300 Kč | 7 172,83 Kč |
| 25 | 678,70480 Kč | 16 967,62 Kč |
| 50 | 650,91260 Kč | 32 545,63 Kč |
| 100 | 624,25930 Kč | 62 425,93 Kč |
| Unit Price without VAT: | 824,21000 Kč |
|---|---|
| Unit Price with VAT: | 997,29410 Kč |








