
454-NS | |
|---|---|
DigiKey Part Number | 473-1079-ND |
Manufacturer | |
Manufacturer Product Number | 454-NS |
Description | DESOLDER BRAID NO-CLN 0.1" 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Blue 0.100" (2.54mm) 50' (15.24m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer MG Chemicals | Color Blue |
Series | Width 0.100" (2.54mm) |
Packaging Bulk | Length 50' (15.24m) |
Part Status Active | Shelf Life 120 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean, Rosin, Mildly Activated (RMA), Lead Free | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-50L | Chemtronics | 809 | 10-50L-ND | 872,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,38000 Kč | 945,38 Kč |
| 5 | 857,91200 Kč | 4 289,56 Kč |
| 10 | 822,77000 Kč | 8 227,70 Kč |
| 25 | 778,52760 Kč | 19 463,19 Kč |
| 50 | 746,65200 Kč | 37 332,60 Kč |
| 100 | 716,07780 Kč | 71 607,78 Kč |
| Unit Price without VAT: | 945,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,90980 Kč |






