
444 | |
|---|---|
DigiKey Part Number | 473-1067-ND |
Manufacturer | |
Manufacturer Product Number | 444 |
Description | DESOLDER BRAID ROSIN 0.1" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer MG Chemicals | Color Blue |
Series | Width 0.100" (2.54mm) |
Packaging Bulk | Length 25' (7.62m) |
Part Status Active | Shelf Life 120 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Mildly Activated (RMA) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-4-25 | Chemtronics | 516 | 50-4-25-ND | 529,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,61000 Kč | 458,61 Kč |
| 5 | 416,27600 Kč | 2 081,38 Kč |
| 10 | 399,21600 Kč | 3 992,16 Kč |
| 25 | 377,75160 Kč | 9 443,79 Kč |
| 50 | 362,28500 Kč | 18 114,25 Kč |
| 100 | 347,45050 Kč | 34 745,05 Kč |
| 500 | 315,30680 Kč | 157 653,40 Kč |
| Unit Price without VAT: | 458,61000 Kč |
|---|---|
| Unit Price with VAT: | 554,91810 Kč |








