


443 | |
|---|---|
DigiKey Part Number | 473-1066-ND |
Manufacturer | |
Manufacturer Product Number | 443 |
Description | DESOLDER BRAID ROSIN 0.075" 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Green 0.075" (1.91mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer MG Chemicals | Color Green |
Series | Width 0.075" (1.91mm) |
Packaging Bulk | Length 25' (7.62m) |
Part Status Active | Shelf Life 120 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Mildly Activated (RMA) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-3-25 | Chemtronics | 1 313 | 50-3-25-ND | 506,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,08000 Kč | 431,08 Kč |
| 5 | 391,16600 Kč | 1 955,83 Kč |
| 10 | 375,17000 Kč | 3 751,70 Kč |
| 25 | 354,99400 Kč | 8 874,85 Kč |
| 50 | 340,45760 Kč | 17 022,88 Kč |
| 100 | 326,51580 Kč | 32 651,58 Kč |
| 500 | 296,30744 Kč | 148 153,72 Kč |
| Unit Price without VAT: | 431,08000 Kč |
|---|---|
| Unit Price with VAT: | 521,60680 Kč |





