Desolder Braid/Wick Unfluxed, Lead Free ESD Safe Blue 0.100" (2.54mm) 10' (3.048m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

426-NF-10FT

DigiKey Part Number
473-426-NF-10FT-ND
Manufacturer
Manufacturer Product Number
426-NF-10FT
Description
SUPERWICK - #4 BLUE, STATIC FREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed, Lead Free ESD Safe Blue 0.100" (2.54mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESD Protection
ESD Safe
Manufacturer
MG Chemicals
Color
Blue
Series
Width
0.100" (2.54mm)
Packaging
Bulk
Length
10' (3.048m)
Part Status
Active
Shelf Life
120 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Type
Unfluxed, Lead Free
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,44000 Kč220,44 Kč
5199,96200 Kč999,81 Kč
10191,78700 Kč1 917,87 Kč
30179,48933 Kč5 384,68 Kč
50174,04340 Kč8 702,17 Kč
100166,91490 Kč16 691,49 Kč
500151,47350 Kč75 736,75 Kč
Manufacturers Standard Package
Unit Price without VAT:220,44000 Kč
Unit Price with VAT:266,73240 Kč