
424-NS-10FT | |
|---|---|
DigiKey Part Number | 473-424-NS-10FT-ND |
Manufacturer | |
Manufacturer Product Number | 424-NS-10FT |
Description | SUPERWICK - #2 YELLOW, STATIC FR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free ESD Safe Yellow 0.060" (1.52mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | ESD Protection ESD Safe |
Manufacturer MG Chemicals | Color Yellow |
Series | Width 0.060" (1.52mm) |
Packaging Bulk | Length 10' (3.048m) |
Part Status Active | Shelf Life 120 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean, Rosin, Non Activated (R), Lead Free | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,09000 Kč | 202,09 Kč |
| 5 | 183,36200 Kč | 916,81 Kč |
| 10 | 175,85400 Kč | 1 758,54 Kč |
| 30 | 164,58467 Kč | 4 937,54 Kč |
| 50 | 159,59040 Kč | 7 979,52 Kč |
| 100 | 153,05640 Kč | 15 305,64 Kč |
| 500 | 138,89638 Kč | 69 448,19 Kč |
| Unit Price without VAT: | 202,09000 Kč |
|---|---|
| Unit Price with VAT: | 244,52890 Kč |








