
426-LF | |
|---|---|
DigiKey Part Number | 473-1169-ND |
Manufacturer | |
Manufacturer Product Number | 426-LF |
Description | DESOLDER BRAID ROSIN 0.1" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 5' (1.524m) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 5 | 128,97000 Kč | 644,85 Kč |
| 10 | 123,67800 Kč | 1 236,78 Kč |
| 25 | 117,01760 Kč | 2 925,44 Kč |
| 50 | 112,23020 Kč | 5 611,51 Kč |
| 100 | 107,63360 Kč | 10 763,36 Kč |
| 500 | 97,67598 Kč | 48 837,99 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |






