
425-LF | |
|---|---|
DigiKey Part Number | 473-1168-ND |
Manufacturer | |
Manufacturer Product Number | 425-LF |
Description | DESOLDER BRAID ROSIN 0.075" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 5' (1.524m) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 5 | 119,81400 Kč | 599,07 Kč |
| 10 | 114,88000 Kč | 1 148,80 Kč |
| 25 | 108,71080 Kč | 2 717,77 Kč |
| 50 | 104,25920 Kč | 5 212,96 Kč |
| 100 | 99,99040 Kč | 9 999,04 Kč |
| 500 | 90,73866 Kč | 45 369,33 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |




