New at DigiKey
Image for 422C-19L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422C-19L

DigiKey Part Number
473-422C-19L-ND
Manufacturer
Manufacturer Product Number
422C-19L
Description
SILICONE CONFORMAL COATING
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Silicone Conformal Coating Can, 945 mL (31.9 oz)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Pail
Part Status
Active
Type
Silicone
Color
-
Form
Can, 945 mL (31.9 oz)
Features
Conformal Coating
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Pail
QuantityUnit PriceExt Price
423 612,46000 Kč94 449,84 Kč
Unit Price without VAT:23 612,46000 Kč
Unit Price with VAT:28 571,07660 Kč