
1162863 | |
|---|---|
DigiKey Part Number | 1000-1162863-ND |
Manufacturer | |
Manufacturer Product Number | 1162863 |
Description | LOCTITE STYCAST PC 40-UM, 3.6 KG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Urethane Conformal Coating Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Urethane | |
Color | Clear | |
Form | - | |
Features | Conformal Coating | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 86°F (-20°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 12 242,15000 Kč | 24 484,30 Kč |
| Unit Price without VAT: | 12 242,15000 Kč |
|---|---|
| Unit Price with VAT: | 14 813,00150 Kč |


