



PM20C05VBDN | |
|---|---|
DigiKey Part Number | 1849-1015-ND |
Manufacturer | |
Manufacturer Product Number | PM20C05VBDN |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM20C05VBDN Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Copper Zinc |
Number of Rows 2 | Insulation Material Polyethylene |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 9,18450 Kč | 918,45 Kč |
| 500 | 8,19636 Kč | 4 098,18 Kč |
| 1 000 | 7,80475 Kč | 7 804,75 Kč |
| 5 000 | 6,96684 Kč | 34 834,20 Kč |
| 10 000 | 6,63449 Kč | 66 344,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


