



FM20C05VBDN00G7 | |
|---|---|
DigiKey Part Number | 1849-1154-2-ND - Tape & Reel (TR) 1849-1154-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FM20C05VBDN00G7 |
Description | CONN RCPT 10POS 0.079 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Row Spacing - Mating 0.079" (2.00mm) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.169" (4.30mm) |
Style Board to Board | Ingress Protection IP00 |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 100 | 16,96010 Kč | 1 696,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 11,21293 Kč | 50 458,18 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


