
700669 | |
|---|---|
DigiKey Part Number | 1849-700669-ND |
Manufacturer | |
Manufacturer Product Number | 700669 |
Description | M12 PLUG PROTECTIVE CAP, IP54, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M12 Male Connector | |
Shell Size - Insert | M12 | |
Material | - | |
Features | Dust Protected, Water Resistant | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 16,64720 Kč | 416,18 Kč |
| 50 | 15,85340 Kč | 792,67 Kč |
| 100 | 15,09550 Kč | 1 509,55 Kč |
| 300 | 13,96787 Kč | 4 190,36 Kč |
| 500 | 13,47274 Kč | 6 736,37 Kč |
| 1 000 | 12,82957 Kč | 12 829,57 Kč |
| 2 500 | 12,02631 Kč | 30 065,78 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |







