31339103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31339103
31339103
31339103

31339103

DigiKey Part Number
1849-1354-ND
Manufacturer
Manufacturer Product Number
31339103
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M2
Torque - Screw
0.34 Nm (3.0 Lb-In)
Wire Strip Length
-
Contact Material
Copper Tin
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,47000 Kč49,47 Kč
1035,34300 Kč353,43 Kč
2530,84240 Kč771,06 Kč
5028,00080 Kč1 400,04 Kč
10025,62630 Kč2 562,63 Kč
25023,13648 Kč5 784,12 Kč
50021,67856 Kč10 839,28 Kč
1 00021,58930 Kč21 589,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,47000 Kč
Unit Price with VAT:59,85870 Kč